Part Details for 8300 by 3M Interconnect
Overview of 8300 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F8368
|
Newark | Sc Fiber Optic Connector, 126 Um, Single Mode, Fibre Optic Connector Type:Sc, Fibre Type:Singlemode, Fibre Diameter:126Μm, Connector Body Material:Plastic Body, Product Range:8300 Series, Body Material:Zirconia Ceramic Rohs Compliant: Yes |3M 8300 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 8300
8300 CAD Models
8300 Part Data Attributes:
|
8300
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8300
3M Interconnect
Fiber Optic SC Connector, 1 Contact(s), 126um, Single Mode, Simplex, Locking
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, INSERTION LOSS LESS THAN 0.2 DB TYP | |
Body Breadth | 0.29 inch | |
Body Length | 0.35 inch | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Fiber Size | 126um | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
MIL Conformance | NO | |
Mode | SINGLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 1 |