Datasheets
8300 by:

Fiber Optic SC Connector, 1 Contact(s), 126um, Single Mode, Simplex, Locking

Part Details for 8300 by 3M Interconnect

Overview of 8300 by 3M Interconnect

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 8300

Part # Distributor Description Stock Price Buy
DISTI # 83F8368
Newark Sc Fiber Optic Connector, 126 Um, Single Mode, Fibre Optic Connector Type:Sc, Fibre Type:Singlemode, Fibre Diameter:126Μm, Connector Body Material:Plastic Body, Product Range:8300 Series, Body Material:Zirconia Ceramic Rohs Compliant: Yes |3M 8300 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

Part Details for 8300

8300 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8300 Part Data Attributes:

8300 3M Interconnect
Buy Now Datasheet
Compare Parts:
8300 3M Interconnect Fiber Optic SC Connector, 1 Contact(s), 126um, Single Mode, Simplex, Locking
Part Life Cycle Code Obsolete
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.70.00.00
Samacsys Manufacturer 3M
Additional Feature 3M, INSERTION LOSS LESS THAN 0.2 DB TYP
Body Breadth 0.29 inch
Body Length 0.35 inch
Connection Type SIMPLEX
Connector Type FIBER OPTIC SC CONNECTOR
Contact Style OPTICAL FIBER
Coupling Type SNAP
DIN Conformance NO
Durability 500 Cycles
Fiber Size 126um
IEC Conformance NO
Insertion Loss 0.2 dB
MIL Conformance NO
Mode SINGLE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of Connectors ONE
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Reference Standard UL
Total Number of Contacts 1

8300 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8300 by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8300 by 3M Interconnect

  • Please alert me when 8300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 8300 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 8300 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8300 by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: