Part Details for 83003 by POWELL ELECTRONICS
Results Overview of 83003 by POWELL ELECTRONICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
83003 Information
83003 by POWELL ELECTRONICS is an Audio Transformer.
Audio Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10116283-003LF | Amphenol Communications Solutions | HPCE VERT REC 36P24S | |
| 10106138-3003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 3HDP 12S | |
| 69830-030LF | Amphenol Communications Solutions | Quickie® DIL PCB, 2.54mm(0.100in), Through Hole, Straight, Double Row, 30 positions |
Price & Stock for 83003
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2992-83003-ND
|
DigiKey | PRIVATE LABEL - SURFACE CONDITIO Min Qty: 25 Container: Bulk |
26 Bulk |
|
$20.0237 / $21.7088 | Buy Now |