Part Details for 83010-BLK-1000 by Belden Inc
Overview of 83010-BLK-1000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83010-BLK-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Header R/a 10POS 2MM RoHS: Compliant |
1000 In Stock |
|
$1.9600 / $2.1100 | Buy Now |
|
Master Electronics | Conn Header R/a 10POS 2MM RoHS: Compliant |
1000 In Stock |
|
$1.9600 / $2.1100 | Buy Now |