830178-3
TE Connectivity
Description: RECEPTACLE

Overview of 830178-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 830178-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19H6281
Newark Receptacle Rohs Compliant: Yes |Amp Te Connectivity 830178-3 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $97.9200
  • 100 $92.1600
$92.1600 / $97.9200 Buy Now
DISTI # 830178-3-ND
DigiKey CONN LGH RCPT 1POS CYL STR Min Qty: 96 Lead time: 23 Weeks Container: Bulk Temporarily Out of Stock
  • 96 $99.6264
$99.6264 Buy Now
DISTI # 830178-3
Avnet Americas Conn LGH RCP 1 POS Solder ST Thru-Hole 1 Terminal 1 Port - Bulk (Alt: 830178-3) RoHS: Compliant Min Qty: 96 Package Multiple: 8 Lead time: 10 Weeks, 6 Days Container: Bulk 0
  • 96 $94.6332
$94.6332 Buy Now
DISTI # 571-830178-3
Mouser Electronics Heavy Duty Power Connectors RECEPTACLE RoHS: Compliant 0
  • 96 $97.5600
$97.5600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 8 Lead time: 20 Weeks Container: Box 0
Box
  • 96 $92.3100
$92.3100 Buy Now
DISTI # AMP830178-3
Heilind Electronics RECEPTACLE Americas - 0 in Stock
  • 96 $105.8824
$105.8824 Buy Now
Onlinecomponents.com RECEPTACLE RoHS: Compliant 0
  • 24 $259.2000
  • 48 $136.8000
  • 72 $94.0800
  • 96 $92.2000
$92.2000 / $259.2000 Buy Now
DISTI # 8301783-TEC
TME 830178-3 Min Qty: 1 1
  • 1 $136.3263
  • 3 $136.3280
$136.3263 / $136.3280 Buy Now
DISTI # AMP830178-3
Interstate Connecting Components RECEPTACLE 0
  • 96 $105.8824
$105.8824 Buy Now
DISTI # 000000000000909281
Sager Heavy Duty Power Connectors RECEPTACLE Min Qty: 96 0
  • 96 $98.1900
  • 152 $85.7600
$85.7600 / $98.1900 Buy Now
DISTI # 830178-3
Avnet Abacus (Alt: 830178-3) RoHS: Compliant Min Qty: 104 Package Multiple: 8 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757105771873
Chip1Stop Connector Other RoHS: Compliant 1
  • 100 $116.0000
$116.0000 Buy Now
Master Electronics RECEPTACLE RoHS: Compliant 0
  • 24 $259.2000
  • 48 $136.8000
  • 72 $94.0800
  • 96 $92.2000
$92.2000 / $259.2000 Buy Now

CAD Models for 830178-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 830178-3 by TE Connectivity

830178-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
PANEL
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Voltage
10000 V
Want to compare parts?
  1. 830178-3
    TE Connectivity
    RECEPTACLE
    VS

Related Parts for 830178-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 830178-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 830178-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 830178-3 would you like to use for your alert(s)?
  • Please alert me when 830178-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 830178-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 830178-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 830178-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 830178-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 830178-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: