| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74HC175T-EL | Hitachi Ltd | Check for Price | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 | 83019012X vs HD74HC175T-EL |
| 74HC75DB | NXP Semiconductors | Check for Price | D Latch, HC/UH Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDSO16 | 83019012X vs 74HC75DB |
| HD74HC173RP | Hitachi Ltd | Check for Price | Bus Driver, HC/UH Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16 | 83019012X vs HD74HC173RP |
| HD74AC259P | Hitachi Ltd | Check for Price | D Latch, AC Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDIP16 | 83019012X vs HD74AC259P |
| TC74HC112AF(TP1) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch | 83019012X vs TC74HC112AF(TP1) |
| TC74HC76AF(TP2) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch | 83019012X vs TC74HC76AF(TP2) |
| 935189250112 | NXP Semiconductors | Check for Price | Bus Driver, HC/UH Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16 | 83019012X vs 935189250112 |
| HD74HC173RP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, D FLIP-FLOP, PDSO16, FP-16DN | 83019012X vs HD74HC173RP-EL |
| TC74HC375AF(EL) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch | 83019012X vs TC74HC375AF(EL) |
| TC74HC273AF(TP1) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, FF/Latch | 83019012X vs TC74HC273AF(TP1) |
Part Details for 83019012X by Texas Instruments
Results Overview of 83019012X by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
83019012X Information
83019012X by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 83019012X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, CQCC20 | 8191 |
|
RFQ |
US Tariff Estimator: 83019012X by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
83019012X Part Data Attributes
|
|
83019012X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
83019012X
Texas Instruments
D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, CQCC20
|
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Ceramic, Cc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Als | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Logic IC Type | D Flip-Flop | |
| Number of Bits | 1 | |
| Number of Functions | 6 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Applicable | |
| Propagation Delay (tpd) | 24 Ns | |
| Qualification Status | Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Applicable | |
| Trigger Type | Positive Edge | |
| Width | 8.89 Mm | |
| fmax-Min | 40 Mhz |
Alternate Parts for 83019012X
This table gives cross-reference parts and alternative options found for 83019012X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83019012X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.