Part Details for 83020005 (ALTERNATE: 83020005) by Mersen Electrical Power
Overview of 83020005 (ALTERNATE: 83020005) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83020005 (ALTERNATE: 83020005)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74092091
|
RS | SPD Cartridge, T2, 40kA, 600V | Mersen 83020005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$114.6300 / $143.2900 | Buy Now |