Part Details for 830206385009 by Wurth Elektronik
Overview of 830206385009 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830206385009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-830206385009CT-ND
|
DigiKey | WE-SPXO CRYSTAL OSCILLATOR 32.76 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$1.0596 / $1.6400 | Buy Now |
DISTI #
710-830206385009
|
Mouser Electronics | Standard Clock Oscillators WE-SPXO 32.7680kHz 30ppm 2.5 x 2.0mm RoHS: Compliant | 2165 |
|
$1.0500 / $1.6400 | Buy Now |
Part Details for 830206385009
830206385009 CAD Models
830206385009 Part Data Attributes:
|
830206385009
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830206385009
Wurth Elektronik
CMOS Output Clock Oscillator, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 50 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,64/52 | |
Physical Dimension | 2.6mm x 2.1mm x 0.95mm | |
Rise Time-Max | 50 ns | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |