Part Details for 830206924301 by Wurth Elektronik
Overview of 830206924301 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830206924301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3493
|
Newark | Osc, 50Mhz, Hcmos, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Wurth Elektronik 830206924301 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$1.5900 / $1.9300 | Buy Now |
DISTI #
1923-830206924301CT-ND
|
DigiKey | WE-SPXO CRYSTAL OSCILLATOR 50.0 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5335 In Stock |
|
$1.0880 / $1.7000 | Buy Now |
DISTI #
710-830206924301
|
Mouser Electronics | Standard Clock Oscillators WE-SPXO 50.0MHz 25ppm 2.5 x 2.0mm RoHS: Compliant | 598 |
|
$1.0900 / $1.6800 | Buy Now |
Part Details for 830206924301
830206924301 CAD Models
830206924301 Part Data Attributes
|
830206924301
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830206924301
Wurth Elektronik
XO, Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | LCC4,.08X.1,64/48 | |
Reach Compliance Code | unknown | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,64/48 | |
Physical Dimension | 2.5mm x 2.0mm x 1.0mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
Alternate Parts for 830206924301
This table gives cross-reference parts and alternative options found for 830206924301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 830206924301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-U109GAI50.0MHZ | HCMOS Output Clock Oscillator, 50MHz Nom | Golledge Electronics Ltd | 830206924301 vs GXO-U109GAI50.0MHZ |
GXO-U109GA50.0MHZ | HCMOS Output Clock Oscillator, 50MHz Nom | Golledge Electronics Ltd | 830206924301 vs GXO-U109GA50.0MHZ |
XOSM-571ERECNA50M | HCMOS Output Clock Oscillator, 50MHz Nom, HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Intertechnologies | 830206924301 vs XOSM-571ERECNA50M |