There are no models available for this part yet.
Overview of 8302401FC by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 8302401FC by Agilent Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | LOGIC IC OUTPUT OPTOCOUPLER, 4-ELEMENT, 1500V ISOLATION, 0.1MBPS | 1 |
|
$212.3221 | Buy Now |
CAD Models for 8302401FC by Agilent Technologies Inc
Part Data Attributes for 8302401FC by Agilent Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Package Description
|
HERMETIC SEALED, CERAMIC, DFP-16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
COMPLEX
|
Data Rate-Nom
|
0.1 MBps
|
Forward Current-Max
|
0.01 A
|
Isolation Voltage-Max
|
1500 V
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
4
|
Number of Functions
|
4
|
On-State Current-Max
|
0.04 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.05 W
|
Response Time-Nom
|
0.000185 ns
|
Supply Voltage-Min
|
2 V
|
Surface Mount
|
NO
|
Alternate Parts for 8302401FC
This table gives cross-reference parts and alternative options found for 8302401FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8302401FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-6751 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, FP-16 | Broadcom Limited | 8302401FC vs HCPL-6751 |
8302401FC | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 | Broadcom Limited | 8302401FC vs 8302401FC |
HCPL-6750 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation | Broadcom Limited | 8302401FC vs HCPL-6750 |
HCPL-6751 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, FP-16 | Hewlett Packard Co | 8302401FC vs HCPL-6751 |
HCPL-6750 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, FP-16 | Hewlett Packard Co | 8302401FC vs HCPL-6750 |
8302401FX | Logic IC Output Optocoupler, 4-Element, 1500V Isolation | Broadcom Limited | 8302401FC vs 8302401FX |