Part Details for 8302AM-01LF by Integrated Device Technology Inc
Overview of 8302AM-01LF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8302AM-01LF
8302AM-01LF CAD Models
8302AM-01LF Part Data Attributes
|
8302AM-01LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8302AM-01LF
Integrated Device Technology Inc
Low Skew Clock Driver, 1 True Output(s), 1 Inverted Output(s), PDSO8, 3.80 X 4.80 MM, 1.47 MM HEIGHT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.80 X 4.80 MM, 1.47 MM HEIGHT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.0001 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 1 | |
Number of Terminals | 8 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.9 ns | |
Propagation Delay (tpd) | 2.9 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 8302AM-01LF
This table gives cross-reference parts and alternative options found for 8302AM-01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8302AM-01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8302AMI-01LFT | SOIC-8, Reel | Integrated Device Technology Inc | 8302AM-01LF vs 8302AMI-01LFT |
ICS8302AM-01T | Low Skew Clock Driver, 1 True Output(s), 1 Inverted Output(s), PDSO8, 3.80 X 4.80 MM, 1.47 MM HEIGHT, SOIC-8 | Integrated Device Technology Inc | 8302AM-01LF vs ICS8302AM-01T |
8302AMI-01LF | SOIC-8, Tube | Integrated Device Technology Inc | 8302AM-01LF vs 8302AMI-01LF |
ICS8302AMI-01LF | Low Skew Clock Driver, 8302 Series, 1 True Output(s), 1 Inverted Output(s), PDSO8, 3.80 X 4.80 MM, 1.47 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | Integrated Device Technology Inc | 8302AM-01LF vs ICS8302AMI-01LF |
8302AMI-01 | Low Skew Clock Driver, 8302 Series, 1 True Output(s), 1 Inverted Output(s), PDSO8, 3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 8302AM-01LF vs 8302AMI-01 |
8302AM-01LFT | Low Skew Clock Driver, 1 True Output(s), 1 Inverted Output(s), PDSO8, 3.80 X 4.80 MM, 1.47 MM HEIGHT, SOIC-8 | Integrated Device Technology Inc | 8302AM-01LF vs 8302AM-01LFT |
ICS8302AM-01 | Low Skew Clock Driver, 8302 Series, 1 True Output(s), 1 Inverted Output(s), PDSO8, 3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 8302AM-01LF vs ICS8302AM-01 |
ICS8302AM-01LF | Low Skew Clock Driver, 1 True Output(s), 1 Inverted Output(s), PDSO8, 3.80 X 4.80 MM, 1.47 MM HEIGHT, SOIC-8 | Integrated Device Technology Inc | 8302AM-01LF vs ICS8302AM-01LF |
8302AM-01 | Clock Driver, 5V Series, 1 True Output(s), 1 Inverted Output(s), PDSO8, 3.80 X 4.80 MM, 1.47 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 8302AM-01LF vs 8302AM-01 |
ICS8302AM-01LFT | Low Skew Clock Driver, 1 True Output(s), 1 Inverted Output(s), PDSO8, 3.80 X 4.80 MM, 1.47 MM HEIGHT, SOIC-8 | Integrated Device Technology Inc | 8302AM-01LF vs ICS8302AM-01LFT |