Part Details for 83030 009500 by Belden Inc
Results Overview of 83030 009500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 75168-303-09LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 09 Positions, 2.54mm (0.100in) Pitch. | |
| 75168-303-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 06 Positions, 2.54mm (0.100in) Pitch. | |
| 10117948-3030LF | Amphenol Communications Solutions | mini-SAS HD Copper Cable Assemblies, Cable Assemblies, 28AWG Wire Size, 3Gb/s Data Rate, Minisas HD : 72; Minisas : 26(x2) Contacts, 8 Signal Pairs. |
Price & Stock for 83030 009500
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02F5432
|
Newark | Hook Up Wire, 500Ft, 16Awg Copper, White, Jacket Material:Ptfe, Jacket Color:White, Wire Gauge:16Awg, No. Of Max Strands X Strand Size:19 X 29Awg, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Conductor Area Csa:- Rohs Compliant: Yes |Belden 83030 009500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,743.3400 / $1,878.2400 | Buy Now |
|
DISTI #
BEL5075-500-ND
|
DigiKey | HOOK-UP STRND 16AWG WHT Min Qty: 500 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.9644 | Buy Now |
|
DISTI #
566-83030009500
|
Mouser Electronics | Hook-up Wire #16 STR TFE WHT RoHS: Compliant | 0 |
|
$1,380.1000 / $1,634.6800 | Order Now |
|
DISTI #
71330051
|
RS | HOOK-UP WIRE, UL1180, 18AWG STRANDED SPC, 300V, TFE, WHITE Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,641.7500 | RFQ |
|
DISTI #
83030.009500
|
TME | Wire, stranded, Cu, 16AWG, TFE, white, 300V, 152m, 500ft, Shielding Min Qty: 152 | 0 |
|
$4.8100 / $5.1300 | RFQ |