Part Details for 83047-GRY-1000 by Belden Inc
Overview of 83047-GRY-1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83047-GRY-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire, UL1371, 24Awg Stranded SPC, 250V, TFE, Gray | Belden 83047 0081000 RoHS: Compliant |
2000 In Stock |
|
$0.6900 / $0.7500 | Buy Now |
DISTI #
70804435
|
Verical | 83047-GRY-1000 Min Qty: 1000 Package Multiple: 1000 Date Code: 2338 | Americas - 2000 |
|
$0.9750 | Buy Now |
|
Master Electronics | Hook-up Wire, UL1371, 24Awg Stranded SPC, 250V, TFE, Gray | Belden 83047 0081000 RoHS: Compliant |
2000 In Stock |
|
$0.6900 / $0.7500 | Buy Now |