Part Details for 830C-220V by B&K Precision Corporation
Overview of 830C-220V by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830C-220V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC6822
|
Newark | Dual Display Capacitance Meter To 200 Mf, 220Vac Version Rohs Compliant: Yes |B&k Precision 830C-220V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$352.0000 | Buy Now |
DISTI #
22-830C-220V-ND
|
DigiKey | CAPACITANCE METER DUAL DISPLAY Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$371.9600 | Buy Now |
DISTI #
615-830C-220V
|
Mouser Electronics | Digital Multimeters Dual Display Capacitance Meter to 200 mF, 220VAC version RoHS: Compliant | 0 |
|
$352.0000 | Order Now |
DISTI #
71147746
|
RS | Dual Display Capacitance Meter to 200 mF, 220VAC version | B&K Precision 830C-220V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$352.0000 | RFQ |
|
Onlinecomponents.com | Dual Display Capacitance Meter to 200 mF, 220VAC version | 0 |
|
$440.0000 | Buy Now |
DISTI #
44182.1
|
TestEquity LLC | B&K Precision 830C-220V Capacitance Meter, 200 mF, 220 VAC, Dual Display, USB, 800C Series | 0 |
|
$352.0000 | Buy Now |