Part Details for 830P-500K by Esterline Technologies Corporation
Overview of 830P-500K by Esterline Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC7649S-500KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS | |
SLC7649S-500KLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT | |
SLC7649S-500KLB | Coilcraft Inc | General Purpose Inductor, 0.05uH, 10%, 1 Element, Ferrite-Core, SMD, 3029, ROHS COMPLIANT |
Price & Stock for 830P-500K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 420 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | 830P-500K | 336 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | 830P-500K | 55 |
|
Buy Now |