There are no models available for this part yet.
Overview of 831 SL078 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 831 SL078 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F9562
|
Newark | Power Cord, Nema5-15P/Iec, 3M, 13A, Gray, Connector To Connector:Nema 5-15P To Iec 60320 C13, Cable Length - Metric:3M, Current Rating:13A, Voltage Rating:125Vac, Jacket Color:Gray, Product Range:-, Cable Length - Imperial:10Ft Rohs Compliant: Yes |Alpha Wire 831 SL078 RoHS: Compliant Min Qty: 4 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | ||
DISTI #
602-831
|
Mouser Electronics | AC Power Cords 16AWG 3C UNSHLD CORD SLATE RoHS: Compliant | 0 |
|
$33.1100 | Order Now |