There are no models available for this part yet.
Overview of 831-43-008-10-001000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
51966-10010000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
Price & Stock for 831-43-008-10-001000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43Y3653
|
Newark | Standard Socket Header/Tube |Mill-Max 831-43-008-10-001000 RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $18.2200 | Buy Now | |
DISTI #
831-43-008-10-001000-ND
|
DigiKey | CONN RCPT 8POS 0.079 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Tube |
64 In Stock |
|
$10.7113 / $16.2500 | Buy Now | |
DISTI #
575-8314300810001000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 254 |
|
$2.5200 / $5.6700 | Buy Now | |
Future Electronics | 8 Positions Single Row THrough Hole Straight Interconnect Socket RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 32 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$13.5800 / $14.2600 | Buy Now | ||
DISTI #
MMX831-43-008-10-001000
|
Heilind Electronics | Americas - 2342 in Stock |
|
$2.0541 / $12.8316 | Buy Now | ||
DISTI #
MMX831-43-008-10-001000
|
Interstate Connecting Components | 780 |
|
$2.0541 / $12.8316 | Buy Now | ||
DISTI #
000000000005701496
|
Sager | Headers & Wire Housings STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$1.5100 / $14.6300 | Buy Now |
CAD Models for 831-43-008-10-001000 by Mill-Max Mfg Corp
Part Data Attributes for 831-43-008-10-001000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|