There are no models available for this part yet.
Overview of 831-83-006-30-001191 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 831-83-006-30-001191 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-831-83-006-30-001191-ND
|
DigiKey | CONN SOCKET 6POS 0.079 GOLD SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2.8249 / $3.5800 | Buy Now | |
DISTI #
831-83-006-30-001191-ND
|
DigiKey | CONN SOCKET 6POS 0.079 GOLD SMD Min Qty: 1 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4007 | Buy Now | |
DISTI #
437-8318300630001191
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.5400 / $1.7200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $2.3500 | Buy Now | ||
DISTI #
831-83-006-30-001191
|
Avnet Abacus | Conn Socket Strip SKT 6 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 831-83-006-30-001191) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 831-83-006-30-001191 by PRECI-DIP SSA
Part Data Attributes for 831-83-006-30-001191 by PRECI-DIP SSA
831-83-006-30-001191
PRECI-DIP SSA
|
|
---|---|
Samacsys Manufacturer
|
Preci-Dip
|
Want to compare parts?
-
831-83-006-30-001191PRECI-DIP SSAVS
-