831-83-013-10-273101
PRECI-DIP SSA
Description: Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator

Overview of 831-83-013-10-273101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 831-83-013-10-273101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-831-83-013-10-273101-ND
DigiKey CONN SOCKET 13POS 0.079 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $3.6400
  • 1,020 $3.0614
  • 3,400 $2.8787
  • 10,200 $2.7694
$2.7694 / $3.6400 Buy Now
DISTI # 831-83-013-10-273101-ND
DigiKey CONN SOCKET 13POS 0.079 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 340 $2.1258
$2.1258 Buy Now
DISTI # 437-8318301310273101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 0
  • 1 $3.0300
  • 10 $2.7500
  • 100 $2.4200
  • 250 $2.1200
  • 340 $2.0600
  • 1,020 $1.7600
  • 2,720 $1.6300
$1.6300 / $3.0300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 10 $2.3700
  • 100 $1.9100
  • 340 $1.8200
  • 680 $1.7400
  • 1,020 $1.4000
  • 2,720 $1.3600
  • 5,100 $1.2800
  • 7,820 $1.2600
$1.2600 / $2.3700 Buy Now

CAD Models for 831-83-013-10-273101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 831-83-013-10-273101 by PRECI-DIP SSA

831-83-013-10-273101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.087 inch
Body Depth
0.11 inch
Body Length
1.024 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1400VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYMER
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.122 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
13
Want to compare parts?
  1. 831-83-013-10-273101
    PRECI-DIP SSA
    Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
    VS

Alternate Parts for 831-83-013-10-273101

This table gives cross-reference parts and alternative options found for 831-83-013-10-273101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 831-83-013-10-273101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACC12DRMN-S328 Card Edge Connector, 24 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking Sullins Connector Solutions 831-83-013-10-273101 vs ACC12DRMN-S328
MC34567 Board Connector, 13 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Receptacle SPC Multicomp 831-83-013-10-273101 vs MC34567
831-87-013-10-273101 Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA 831-83-013-10-273101 vs 831-87-013-10-273101
10135175-13110LF Board Connector, 13 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Locking, Natural Insulator Amphenol FCi 831-83-013-10-273101 vs 10135175-13110LF
10136353-13111LF Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 13 positions Amphenol Communications Solutions 831-83-013-10-273101 vs 10136353-13111LF
1257H-13W-L Board Connector, 13 Contact(s), 1 Row(s), Female, 0.039 inch Pitch, Locking Ratioplast Electronics 831-83-013-10-273101 vs 1257H-13W-L
425-1-013-X-KS0 Board Connector, 13 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking MPE-Garry GmbH 831-83-013-10-273101 vs 425-1-013-X-KS0
10136353-13111LF Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Receptacle, Amphenol FCi 831-83-013-10-273101 vs 10136353-13111LF
08CH-A-13-IDC Board Connector, 13 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, IDC Terminal, Locking, Black Insulator Adam Technologies Inc 831-83-013-10-273101 vs 08CH-A-13-IDC
48325-6001 Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Locking, Black Insulator, Receptacle Molex 831-83-013-10-273101 vs 48325-6001

Related Parts for 831-83-013-10-273101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 831-83-013-10-273101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 831-83-013-10-273101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 831-83-013-10-273101 would you like to use for your alert(s)?
  • Please alert me when 831-83-013-10-273101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 831-83-013-10-273101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 831-83-013-10-273101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 831-83-013-10-273101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 831-83-013-10-273101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 831-83-013-10-273101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: