Part Details for 831-87-012-30-001191 by PRECI-DIP SSA
Overview of 831-87-012-30-001191 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831-87-012-30-001191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
831-87-012-30-001191-ND
|
DigiKey | CONN SOCKET 12POS 0.079 GOLD SMD Min Qty: 3000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8272 | Buy Now |
DISTI #
437-8318701230001191
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.1700 / $2.3300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.9800 / $4.1300 | Buy Now | |
DISTI #
831-87-012-30-001191
|
Avnet Abacus | 12 Position Socket Connector 0.079 (2.00mm) Surface Mount, Right Angle" - Tape and Reel (Alt: 831-87-012-30-001191) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 2 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 831-87-012-30-001191
831-87-012-30-001191 CAD Models
831-87-012-30-001191 Part Data Attributes:
|
831-87-012-30-001191
PRECI-DIP SSA
Buy Now
|
Compare Parts:
831-87-012-30-001191
PRECI-DIP SSA
|
Samacsys Manufacturer | Preci-Dip |