Part Details for 831-87-022-10-242101 by PRECI-DIP SSA
Overview of 831-87-022-10-242101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-101340950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. | |
10155242-10111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 10 Position., Top Latch, Tin (preplated) | |
54242-101500950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 831-87-022-10-242101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-831-87-022-10-242101-ND
|
DigiKey | CONN SOCKET 22POS 0.079 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2.9745 / $3.9100 | Buy Now |
DISTI #
831-87-022-10-242101-ND
|
DigiKey | CONN SOCKET 22POS 0.079 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2827 | Buy Now |
DISTI #
437-8318702210242101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.7600 / $2.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $2.5800 | Buy Now |
DISTI #
831-87-022-10-242101
|
Avnet Abacus | Conn Socket Strip SKT 22 POS 2mm Solder ST Thru-Hole Bulk (Alt: 831-87-022-10-242101) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 831-87-022-10-242101
831-87-022-10-242101 CAD Models
831-87-022-10-242101 Part Data Attributes
|
831-87-022-10-242101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
831-87-022-10-242101
PRECI-DIP SSA
Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.087 inch | |
Body Depth | 0.179 inch | |
Body Length | 1.732 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for 831-87-022-10-242101
This table gives cross-reference parts and alternative options found for 831-87-022-10-242101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 831-87-022-10-242101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
165-1-022-0-STF-LS0 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 831-87-022-10-242101 vs 165-1-022-0-STF-LS0 |