Part Details for 831-87-035-10-001101 by PRECI-DIP SSA
Overview of 831-87-035-10-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831-87-035-10-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
831-87-035-10-001101-ND
|
DigiKey | CONN SOCKET 35POS 0.079 GOLD PCB Min Qty: 240 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9767 | Buy Now |
DISTI #
437-8318703510001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.2900 / $4.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $3.3200 | Buy Now |
Part Details for 831-87-035-10-001101
831-87-035-10-001101 CAD Models
831-87-035-10-001101 Part Data Attributes
|
831-87-035-10-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
831-87-035-10-001101
PRECI-DIP SSA
Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.087 inch | |
Body Depth | 0.165 inch | |
Body Length | 3.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |
Alternate Parts for 831-87-035-10-001101
This table gives cross-reference parts and alternative options found for 831-87-035-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 831-87-035-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9320-B3-00-00 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | ECS | 831-87-035-10-001101 vs 9320-B3-00-00 |
27-44032-210-5T | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Astron | 831-87-035-10-001101 vs 27-44032-210-5T |
254322MS020G503ZU | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Suyin Group | 831-87-035-10-001101 vs 254322MS020G503ZU |
DBCIDCC4420BG1 | HEADER CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,PIN,0.05 PITCH,SURFACE MOUNT TERMINAL,LOCKING,BLACK | Alpha 3 Manufacturing | 831-87-035-10-001101 vs DBCIDCC4420BG1 |
STL210-2130DGG-010U | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | 831-87-035-10-001101 vs STL210-2130DGG-010U |
27-44032-210-1T | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Astron | 831-87-035-10-001101 vs 27-44032-210-1T |
SMC-1R-35-1-GT-HT | IC Socket, SIP35, 35 Contact(s), 2.54mm Term Pitch, Solder | Adam Technologies Inc | 831-87-035-10-001101 vs SMC-1R-35-1-GT-HT |
0157-20-01 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Slot, Receptacle | Singatron Enterprises Co | 831-87-035-10-001101 vs 0157-20-01 |
HG12-9027-020-Z | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | 831-87-035-10-001101 vs HG12-9027-020-Z |
801-87-035-40-001101 | Board Connector, 35 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 831-87-035-10-001101 vs 801-87-035-40-001101 |