Part Details for 831-87-047-10-001101 by PRECI-DIP SSA
Overview of 831-87-047-10-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 831-87-047-10-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
831-87-047-10-001101-ND
|
DigiKey | CONN SOCKET 47POS 0.079 GOLD PCB Min Qty: 180 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5682 | Buy Now |
DISTI #
437-8318704710001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.0800 / $5.6900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.3800 / $4.4500 | Buy Now |
Part Details for 831-87-047-10-001101
831-87-047-10-001101 CAD Models
831-87-047-10-001101 Part Data Attributes:
|
831-87-047-10-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
831-87-047-10-001101
PRECI-DIP SSA
Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.087 inch | |
Body Depth | 0.165 inch | |
Body Length | 4.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 |
Alternate Parts for 831-87-047-10-001101
This table gives cross-reference parts and alternative options found for 831-87-047-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 831-87-047-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
165-1-047-0-STH-LS0 | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 831-87-047-10-001101 vs 165-1-047-0-STH-LS0 |
8609-232-61-25-758-015-E2 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Plug | Amphenol FCi | 831-87-047-10-001101 vs 8609-232-61-25-758-015-E2 |
BS1-047-G860-95 | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | E-tec Interconnect Ltd | 831-87-047-10-001101 vs BS1-047-G860-95 |
1302-12-S4-10-3.5-1 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Singatron Enterprises Co | 831-87-047-10-001101 vs 1302-12-S4-10-3.5-1 |
801-87-047-20-442101 | Board Connector, 47 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 831-87-047-10-001101 vs 801-87-047-20-442101 |
8609-232-61-25-758-015-E2 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Plug, | Amphenol Communications Solutions | 831-87-047-10-001101 vs 8609-232-61-25-758-015-E2 |
8609-232-61-15-758-015-E2 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Gray Insulator, Plug, | Amphenol Communications Solutions | 831-87-047-10-001101 vs 8609-232-61-15-758-015-E2 |
1302-12-S3-10-4.0-1 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | Singatron Enterprises Co | 831-87-047-10-001101 vs 1302-12-S3-10-4.0-1 |
165-1-047-0-STF-LS0 | Board Connector, 47 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 831-87-047-10-001101 vs 165-1-047-0-STF-LS0 |
BL32-47U | Board Connector, 47 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 831-87-047-10-001101 vs BL32-47U |