Part Details for 831025495 by Wurth Elektronik
Overview of 831025495 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 831025495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-831025495CT-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ CMOS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
583 In Stock |
|
$0.8900 / $1.3900 | Buy Now |
DISTI #
710-831025495
|
Mouser Electronics | Standard Clock Oscillators WE-SPXO 20.0MHz 50ppm 3.2 x 2.5mm RoHS: Compliant | 6181 |
|
$0.9300 / $1.4500 | Buy Now |
Part Details for 831025495
831025495 CAD Models
831025495 Part Data Attributes
|
831025495
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
831025495
Wurth Elektronik
CMOS Output Clock Oscillator, 20MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 831025495
This table gives cross-reference parts and alternative options found for 831025495. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 831025495, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-B2D-20M0000000 | CMOS Output Clock Oscillator, 20MHz Nom | Microchip Technology Inc | 831025495 vs VCC1-B2D-20M0000000 |
KC3225A20.0000C30E00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS OUTPUT, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Crystal Device Corporation | 831025495 vs KC3225A20.0000C30E00 |
VCC1-B3B-20M0000000 | VCC1-B3B-20M0000000 | Microchip Technology Inc | 831025495 vs VCC1-B3B-20M0000000 |
VCC1-B3R-20M0000000 | CMOS Output Clock Oscillator, 20MHz Nom | Microchip Technology Inc | 831025495 vs VCC1-B3R-20M0000000 |
ASD-20.000MHZ-L-C-S | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 831025495 vs ASD-20.000MHZ-L-C-S |
VMP2-B3B-20M000 | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | 831025495 vs VMP2-B3B-20M000 |
KC5032C20.0000C30E00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS OUTPUT, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Crystal Device Corporation | 831025495 vs KC5032C20.0000C30E00 |
KC3225A20.0000C30E00 | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Corporation | 831025495 vs KC3225A20.0000C30E00 |
VCC1-B3D-20M0000000 | VCC1-B3D-20M0000000 | Microchip Technology Inc | 831025495 vs VCC1-B3D-20M0000000 |
ASD-20.000MHZ-L-C-S-T | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | 831025495 vs ASD-20.000MHZ-L-C-S-T |