Part Details for 831026368 by Wurth Elektronik
Overview of 831026368 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 831026368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-831026368CT-ND
|
DigiKey | XTAL OSC XO 27.0000MHZ CMOS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2385 In Stock |
|
$0.8900 / $1.3900 | Buy Now |
DISTI #
710-831026368
|
Mouser Electronics | Standard Clock Oscillators WE-SPXO 27.0MHz 50ppm 3.2 x 2.5mm RoHS: Compliant | 1374 |
|
$0.8900 / $1.3900 | Buy Now |
Part Details for 831026368
831026368 CAD Models
831026368 Part Data Attributes
|
831026368
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
831026368
Wurth Elektronik
CMOS Output Clock Oscillator, 27MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 831026368
This table gives cross-reference parts and alternative options found for 831026368. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 831026368, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KC3225A27.0000C30E00 | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 27 MHz, CMOS OUTPUT, ROHS COMPLIANT, SMD, MINIATURE, CERAMIC PACKAGE-4 | KYOCERA Crystal Device Corporation | 831026368 vs KC3225A27.0000C30E00 |
VMEM5Q-B3D27M000 | CMOS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Vectron International | 831026368 vs VMEM5Q-B3D27M000 |
KC2016K27.1200C1GE00 | CMOS Output Clock Oscillator, 27.12MHz Nom, | KYOCERA Corporation | 831026368 vs KC2016K27.1200C1GE00 |
VCC1-B3B-27M0000000 | CMOS Output Clock Oscillator, 27MHz Nom | Microchip Technology Inc | 831026368 vs VCC1-B3B-27M0000000 |
VCC1-B3D-27M0000000 | CMOS Output Clock Oscillator, 27MHz Nom | Microchip Technology Inc | 831026368 vs VCC1-B3D-27M0000000 |