Part Details for 83106030 by Crouzet
Overview of 83106030 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83106030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK3274
|
Newark | Microswitch Special 83106 Series 831060 I W2 |Crouzet 83106030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
94AC7361
|
Newark | Microswitch, Classic, 83106 Series, 831060 I W2 |Crouzet 83106030 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4500 | Buy Now |
DISTI #
874-83106030
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Classic, 83106 Series, 831060 I W2 RoHS: Compliant | 43 |
|
$21.0200 | Buy Now |
DISTI #
72625506
|
RS | Microswitch, Special, 83106 Series, 831060 I W2 | Crouzet 83106030 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$33.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1500 / $21.0200 | Buy Now |
DISTI #
CROUZET83106030
|
TME | Microswitch SNAP ACTION, 5A/250VAC, UL, CSA , ENEC approval Min Qty: 30 | 0 |
|
$24.7000 | RFQ |
|
Neutron USA | Basic / Snap Action Switch, Microswitch, NO/NC, SPDT, 5A 250VAC, Plunger, Quick Connect | 46 |
|
$58.4900 | Buy Now |