-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ACCELEROMETER 100G IEPE SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5482
|
Newark | Model 832 Accel,100G Range/Bag |Te Connectivity Sensors 832-0100 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.7500 / $178.5600 | Buy Now |
DISTI #
832-0100
|
Avnet Americas | Accelerometer Triple ±100g 3.3V to 5.5V 12.5mV/g 6-Pin CSMD - Bulk (Alt: 832-0100) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71348197
|
RS | ACCELEROMETER 832 | TE Connectivity 832-0100 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$255.8800 | RFQ |
DISTI #
832-0100
|
Avnet Americas | Accelerometer Triple ±100g 3.3V to 5.5V 12.5mV/g 6-Pin CSMD - Bulk (Alt: 832-0100) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
832-0100
|
Avnet Americas | Accelerometer Triple ±100g 3.3V to 5.5V 12.5mV/g 6-Pin CSMD - Bulk (Alt: 832-0100) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005716848
|
Sager | Accelerometers MODEL 832 ACCEL,100G RANGE | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
832-0100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
832-0100
TE Connectivity
ACCELEROMETER 100G IEPE SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 14.48 mm | |
Body Height | 4.3 mm | |
Body Length or Diameter | 18.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ACCELEROMETER | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES |