Part Details for 832-10-100-30-001000 by Mill-Max Mfg Corp
Overview of 832-10-100-30-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 832-10-100-30-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6072
|
Newark | Interconnect Pin Header, Surface Mount |Mill-Max 832-10-100-30-001000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4300 / $49.9100 | Buy Now |
DISTI #
ED12100-ND
|
DigiKey | CONN HEADER SMD 100POS 2MM Min Qty: 50 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.8454 | Buy Now |
DISTI #
575-200832
|
Mouser Electronics | Headers & Wire Housings 2mm 100 POS SMT RoHS: Compliant | 28 |
|
$16.8400 / $19.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 5 Container: Tube | 0Tube |
|
$24.1500 | Buy Now |
DISTI #
000000000000406208
|
Sager | Headers & Wire Housings 2mm 100 POS SMT Min Qty: 50 | 0 |
|
$14.0900 / $34.7600 | Buy Now |
Part Details for 832-10-100-30-001000
832-10-100-30-001000 CAD Models
832-10-100-30-001000 Part Data Attributes:
|
832-10-100-30-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
832-10-100-30-001000
Mill-Max Mfg Corp
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |