Part Details for 832-AG11D-ES-LF by TE Connectivity
Overview of 832-AG11D-ES-LF by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 832-AG11D-ES-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1571552-0
|
TTI | IC & Component Sockets 832-AG11D-ES-LF RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Tube | Americas - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 832-AG11D-ES-LF
832-AG11D-ES-LF CAD Models
832-AG11D-ES-LF Part Data Attributes
|
832-AG11D-ES-LF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
832-AG11D-ES-LF
TE Connectivity
DIP SOCKET,32 CONTACTS,0.1 TERM PITCH,0.6 ROW SPACING,PC TAIL TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.7 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.6 inch | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 832-AG11D-ES-LF
This table gives cross-reference parts and alternative options found for 832-AG11D-ES-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 832-AG11D-ES-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1437540-1 | IC Socket, DIP32, 32 Contact(s) | TE Connectivity | 832-AG11D-ES-LF vs 1437540-1 |