Part Details for 8320324 (ALTERNATE: 8320324) by RS Pro
Overview of 8320324 (ALTERNATE: 8320324) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8320324 (ALTERNATE: 8320324)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70657520
|
RS | Blue 3D Printer Filament ABS 1.75mm 1kg FDM Printer 220-270C Print Temp | RS PRO 8320324 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$18.9400 / $22.0900 | Buy Now |