Part Details for 8321MDZGE by C&K
Overview of 8321MDZGE by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8321MDZGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8305
|
Newark | Pb Switch, 3Pdt, 1A, 120Vac, Panel, Product Range:8020 Series, Panel Cutout Diameter:6.35Mm, Contact Configuration:3Pdt, Switch Operation:On-(On), Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:White, Ip Rating:- Rohs Compliant: Yes |C&k Components 8321MDZGE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$12.0800 | Buy Now |
DISTI #
8321MDZGE-ND
|
DigiKey | SWITCH PUSHBUTTON 3PDT 1A 120V Min Qty: 100 Lead time: 48 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.3886 | Buy Now |
DISTI #
611-8321MDZGE
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$19.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$29.7400 | Buy Now |
DISTI #
000000000003166206
|
Sager | Pushbutton Switches Pushbutton Min Qty: 100 | 0 |
|
$19.9200 / $20.7500 | Buy Now |
Part Details for 8321MDZGE
8321MDZGE CAD Models
8321MDZGE Part Data Attributes:
|
8321MDZGE
C&K
Buy Now
Datasheet
|
Compare Parts:
8321MDZGE
C&K
PUSHBUTTON SWITCH,STRAIGHT,3PDT,ON-(ON),SOLDER TERMINAL,9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 12.7 mm | |
Body Height | 30.6578 mm | |
Body Length or Diameter | 16.51 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 3PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |