There are no models available for this part yet.
Overview of 83240005 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 83240005 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61T6895
|
Newark | Microswitch, Button, Dpdt, Microswitch Type:Snap Action, Microswitch Actuator:Roller Lever, Contact Configuration:Dpdt, Switch Terminals:Quick Connect, Contact Current Max:6A, Contact Voltage Dc Nom:250Vdc, Product Range:- Rohs Compliant: Yes |Crouzet 83240005 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9600 | Buy Now | |
DISTI #
2266-83240005-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 250V Min Qty: 2 Lead time: 7 Weeks Container: Tray MARKETPLACE PRODUCT |
10 In Stock |
|
$53.8400 / $68.0600 | Buy Now | |
DISTI #
966-1512-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 250V Min Qty: 2 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.9602 | Buy Now | |
DISTI #
874-83240005
|
Mouser Electronics | Basic / Snap Action Switches PBX 4N IP40 1/4"QC + LVR+MTG PLAT W/NOTC RoHS: Compliant | 0 |
|
$51.9600 | Order Now | |
DISTI #
70159212
|
RS | Switch, PBX, Standard, W3, 1/4 Inch QD Connections, Roller Lever, Mt Plate, IP40 | Crouzet 83240005 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$47.2300 / $52.4800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$33.3900 / $58.3000 | Buy Now | ||
DISTI #
CROUZET83240005
|
TME | Microswitch SNAP ACTION, 6A/250VAC, with lever (with roller) Min Qty: 240 | 0 |
|
$50.4400 | RFQ | |
DISTI #
C1S156100148581
|
Chip1Stop | Unclassified RoHS: Compliant | 10 |
|
$66.5000 / $79.2000 | Buy Now | |
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$33.3900 / $58.3000 | Buy Now |
CAD Models for 83240005 by Crouzet
Part Data Attributes for 83240005 by Crouzet
83240005
Crouzet
|
|
---|---|
Samacsys Manufacturer
|
Crouzet
|
Want to compare parts?
-
83240005CrouzetVS
-