Part Details for 8324711 (ALTERNATE: 8324711) by RS Pro
Overview of 8324711 (ALTERNATE: 8324711) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8324711 (ALTERNATE: 8324711)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70657623
|
RS | Stainless Steel Cleanroom Mop Handle Squeeze Lock 15.5in (393.7mm) Length | RS PRO 8324711 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$195.5400 / $216.1300 | RFQ |