Part Details for 8329TFF-25ML by MG Chemicals
Overview of 8329TFF-25ML by MG Chemicals
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8329TFF-25ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8278
|
Newark | Thermally Conductive Adhesive, 25Ml, Adhesive Type:Epoxy - 2 Part, Adhesive Colour:Beige, Thermal Conductivity:0.8W/M.k, Tensile Strength:-, Dispensing Method:Syringe, Volume:25Ml, Weight:95G, Product Range:8329Tff Series Rohs Compliant: Yes |Mg Chemicals 8329TFF-25ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$34.8900 | Buy Now |
DISTI #
473-1367-ND
|
DigiKey | FAST CURE THERM COND ADH FLOW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
88 In Stock |
|
$27.1064 / $36.7900 | Buy Now |
DISTI #
590-8329TFF-25ML
|
Mouser Electronics | Thermal Interface Products Fast Cure Thermally Conductive Adhesive, Flowable RoHS: Compliant | 183 |
|
$27.1000 / $33.4700 | Buy Now |
DISTI #
71154358
|
RS | Fast Cure Thermally Conductive Adhesive, Flowable | MG Chemicals 8329TFF-25ML RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$32.7400 / $36.7900 | Buy Now |
|
Onlinecomponents.com | 2 Part Epoxy - Thermally Conductive - 25mL - Off White - Working 4min - Set 15min - Cure 4 Hours |
2 In Stock |
|
$25.4300 / $33.0100 | Buy Now |
DISTI #
2889773
|
Farnell | THERMALLY CONDUCTIVE ADHESIVE, 25ML RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 82 |
|
$22.9299 / $27.5285 | Buy Now |
|
Master Electronics | 2 Part Epoxy - Thermally Conductive - 25mL - Off White - Working 4min - Set 15min - Cure 4 Hours |
2 In Stock |
|
$25.4300 / $33.0100 | Buy Now |
DISTI #
10001428
|
Techni-Tool, Inc. | MG Chemicals 8329TFF-25ML Adhesive, Thermally Conductive Epoxy, Fast Cure, Flowable, 25ml, meets UL 94V-0 standard | 17 |
|
$34.8900 | Buy Now |
DISTI #
10001428
|
TestEquity LLC | MG Chemicals 8329TFF-25ML Adhesive, Thermally Conductive Epoxy, Fast Cure, Flowable, 25ml, meets UL 94V-0 standard | 17 |
|
$34.8900 | Buy Now |
Part Details for 8329TFF-25ML
8329TFF-25ML CAD Models
8329TFF-25ML Part Data Attributes:
|
8329TFF-25ML
MG Chemicals
Buy Now
|
Compare Parts:
8329TFF-25ML
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |