Part Details for 8329TFF-50ML by MG Chemicals
Overview of 8329TFF-50ML by MG Chemicals
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8329TFF-50ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8279
|
Newark | Thermally Conductive Adhesive, 50Ml, Adhesive Type:Epoxy - 2 Part, Adhesive Colour:Beige, Thermal Conductivity:0.8W/M.k, Tensile Strength:-, Dispensing Method:Dual Cartridge, Volume:50Ml, Weight:125G, Product Range:8329Tff Series Rohs Compliant: Yes |Mg Chemicals 8329TFF-50ML Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.3300 | Buy Now |
DISTI #
473-1368-ND
|
DigiKey | FAST CURE THERM COND ADH FLOW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
55 In Stock |
|
$38.6199 / $52.2700 | Buy Now |
DISTI #
590-8329TFF-50ML
|
Mouser Electronics | Thermal Interface Products Fast Cure Thermally Conductive Adhesive, Flowable RoHS: Compliant | 366 |
|
$40.6500 / $52.2600 | Buy Now |
DISTI #
71154359
|
RS | Fast Cure Thermally Conductive Adhesive, Flowable | MG Chemicals 8329TFF-50ML RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$48.5000 / $54.4900 | Buy Now |
|
Onlinecomponents.com | 2 Part Epoxy - Thermally Conductive - 50mL - Off White - Working 4min - Set 15min - Cure 4 Hours | 0 |
|
$38.2300 / $50.6100 | Buy Now |
DISTI #
10001429
|
Techni-Tool, Inc. | MG Chemicals 8329TFF-50ML Adhesive, Thermally Conductive Epoxy, Fast Cure, Flowable, 50ml, meets UL 94V-0 standard, Requires Dispensing Gun and Mixing Tip | 32 |
|
$52.3300 | Buy Now |
DISTI #
10001429
|
TestEquity LLC | MG Chemicals 8329TFF-50ML Adhesive, Thermally Conductive Epoxy, Fast Cure, Flowable, 50ml, meets UL 94V-0 standard, Requires Dispensing Gun and Mixing Tip | 32 |
|
$52.3300 | Buy Now |
Part Details for 8329TFF-50ML
8329TFF-50ML CAD Models
8329TFF-50ML Part Data Attributes:
|
8329TFF-50ML
MG Chemicals
Buy Now
|
Compare Parts:
8329TFF-50ML
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |