Part Details for 832B-12L by MG Chemicals
Overview of 832B-12L by MG Chemicals
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUC832BCPZ-REEL | Analog Devices | 12-bit ADC with Embedded 8-bit | |
AD9832BRUZ-REEL | Analog Devices | 10-BIT D/A CONVERTER ON A SING | |
ADUC832BSZ | Analog Devices | 12-bit ADC with Embedded 8-bit |
Price & Stock for 832B-12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5422
|
Newark | Black Epoxy, Encapsulating & Potting Compound |Mg Chemicals 832B-12L RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$564.7600 | Buy Now |
DISTI #
70785902
|
RS | Epoxy Compound, for potting and encapsulating, 2 part, black, 3.2 gal. | MG Chemicals 832B-12L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$613.2400 / $666.5700 | RFQ |
|
Onlinecomponents.com | Epoxy Encpsltg/Pottg Compound - Black - 2 Part - 2:1 - 3.3Pa.s - 12l RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
10163683
|
Techni-Tool, Inc. | MG Chemicals 832B-12L Black Epoxy, Encapsulating and Potting Compound Liquid, 3 gal | 0 |
|
$564.7500 | Buy Now |
DISTI #
10163683
|
TestEquity LLC | MG Chemicals 832B-12L Black Epoxy, Encapsulating and Potting Compound Liquid, 3 gal | 0 |
|
$564.7500 | Buy Now |