Part Details for 833-13-072-10-001000 by Mill-Max Mfg Corp
Overview of 833-13-072-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 833-13-072-10-001000
833-13-072-10-001000 CAD Models
833-13-072-10-001000 Part Data Attributes:
|
833-13-072-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
833-13-072-10-001000
Mill-Max Mfg Corp
Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 |
Alternate Parts for 833-13-072-10-001000
This table gives cross-reference parts and alternative options found for 833-13-072-10-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 833-13-072-10-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-13-072-10-001000 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 833-13-072-10-001000 vs 803-13-072-10-001000 |
87699-336 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 833-13-072-10-001000 vs 87699-336 |
76325-336 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 833-13-072-10-001000 vs 76325-336 |
803-87-072-30-001101 | Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 833-13-072-10-001000 vs 803-87-072-30-001101 |
68429-836 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 833-13-072-10-001000 vs 68429-836 |
88934-111 | Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 833-13-072-10-001000 vs 88934-111 |
91618-436 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 833-13-072-10-001000 vs 91618-436 |
12772SF-YD | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Corporation | 833-13-072-10-001000 vs 12772SF-YD |
ESQ-136-34-G-D-005 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 833-13-072-10-001000 vs ESQ-136-34-G-D-005 |
12772LF-W3 | Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle | Amphenol Corporation | 833-13-072-10-001000 vs 12772LF-W3 |