Part Details for 833-83-026-30-245101 by PRECI-DIP SSA
Overview of 833-83-026-30-245101 by PRECI-DIP SSA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70245-101LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Hybrid Receptacle Cable Connector Housing, 6 Position, LF. | |
65245-101LF | Amphenol Communications Solutions | Din Accessory Shroud Round Cable |
Price & Stock for 833-83-026-30-245101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
833-83-026-30-245101-ND
|
DigiKey | CONN SOCKET 26POS 0.079 GOLD SMD Min Qty: 350 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0073 | Buy Now |
DISTI #
3937-833-83-026-30-245101-ND
|
DigiKey | CONN SOCKET 26POS 0.079 GOLD SMD Min Qty: 350 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
437-8338302630245101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$4.9700 / $7.1200 | Order Now |
|
Onlinecomponents.com | Header - Female Socket - 26 Position - 2 Rows - 0.079" (2.00mm) Pitch and Row Spacing - Push-Pull - 3A - Solder Termination - Surface Mount - Black. RoHS: Compliant |
700 On Order |
|
$3.4100 / $6.7300 | Buy Now |
DISTI #
833-83-026-30-245101
|
Avnet Abacus | Conn Socket Strip SKT 26 POS 2mm Solder ST SMD Card Box (Alt: 833-83-026-30-245101) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Header - Female Socket - 26 Position - 2 Rows - 0.079" (2.00mm) Pitch and Row Spacing - Push-Pull - 3A - Solder Termination - Surface Mount - Black. RoHS: Compliant |
700 On Order |
|
$3.4100 / $6.7300 | Buy Now |
Part Details for 833-83-026-30-245101
833-83-026-30-245101 CAD Models
833-83-026-30-245101 Part Data Attributes
|
833-83-026-30-245101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
833-83-026-30-245101
PRECI-DIP SSA
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.165 inch | |
Body Depth | 0.228 inch | |
Body Length | 1.024 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |
Alternate Parts for 833-83-026-30-245101
This table gives cross-reference parts and alternative options found for 833-83-026-30-245101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 833-83-026-30-245101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
171-3-026-0-MFF-LS0 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 833-83-026-30-245101 vs 171-3-026-0-MFF-LS0 |
833-87-026-30-245101 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 833-83-026-30-245101 vs 833-87-026-30-245101 |
171-3-026-0-MTH-LS0 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 833-83-026-30-245101 vs 171-3-026-0-MTH-LS0 |
171-3-026-0-MTF-LR0 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 833-83-026-30-245101 vs 171-3-026-0-MTF-LR0 |
833-87-026-30-001101 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 833-83-026-30-245101 vs 833-87-026-30-001101 |
171-3-026-0-MFH-LR0 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 833-83-026-30-245101 vs 171-3-026-0-MFH-LR0 |