Part Details for 833-83-052-64-001101 by PRECI-DIP SSA
Overview of 833-83-052-64-001101 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 833-83-052-64-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
833-83-052-64-001101-ND
|
DigiKey | CONN SOCKET 52POS 0.079 GOLD PCB Min Qty: 180 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7996 | Buy Now |
DISTI #
437-8338305264001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$10.9600 / $16.6300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$7.8700 / $13.1800 | Buy Now | |
DISTI #
833-83-052-64-001101
|
Avnet Abacus | Conn Socket Strip SKT 52 POS 2mm Press Fit ST Thru-Hole Card Box (Alt: 833-83-052-64-001101) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 833-83-052-64-001101
833-83-052-64-001101 CAD Models
833-83-052-64-001101 Part Data Attributes:
|
833-83-052-64-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
833-83-052-64-001101
PRECI-DIP SSA
IC Socket, DIP52, 52 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP52 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Number of Contacts | 52 |