Part Details for 8331LAMAA11RTN511M by Fenghua (HK) Electronics Ltd
Overview of 8331LAMAA11RTN511M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8331LAMAA11RTN511M
8331LAMAA11RTN511M CAD Models
8331LAMAA11RTN511M Part Data Attributes:
|
8331LAMAA11RTN511M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8331LAMAA11RTN511M
Fenghua (HK) Electronics Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 310 mA |
Alternate Parts for 8331LAMAA11RTN511M
This table gives cross-reference parts and alternative options found for 8331LAMAA11RTN511M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8331LAMAA11RTN511M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3YXJ330MCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 8331LAMAA11RTN511M vs 6.3YXJ330MCA6.3X11 |
6.3YXJ330MCE6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 8331LAMAA11RTN511M vs 6.3YXJ330MCE6.3X11 |
6.3YXG330MEFCT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 8331LAMAA11RTN511M vs 6.3YXG330MEFCT16.3X11 |
WF0J337M6L011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 8331LAMAA11RTN511M vs WF0J337M6L011FS |
WL0J337M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 8331LAMAA11RTN511M vs WL0J337M6L011TS |
LZ0J337M6L011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 8331LAMAA11RTN511M vs LZ0J337M6L011CS |
MK0J337M6L011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 8331LAMAA11RTN511M vs MK0J337M6L011FS |
6.3ZLG330MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 8331LAMAA11RTN511M vs 6.3ZLG330MEFCKC6.3X11 |
WF0J337M6L011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 8331LAMAA11RTN511M vs WF0J337M6L011TS |
6.3ZLG330MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 8331LAMAA11RTN511M vs 6.3ZLG330MEFCFA6.3X11 |