Part Details for 83350E 009100 by Belden Inc
Results Overview of 83350E 009100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83350E 009100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87K6279
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 20Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Belden 83350E 009100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 100 |
|
$2,283.4900 / $2,460.1899 | Buy Now |
|
DISTI #
BEL1508-100-ND
|
DigiKey | CABLE 4COND 20AWG WHITE SHLD Min Qty: 100 Lead time: 21 Weeks Container: Spool |
400 In Stock |
|
$17.0053 / $19.1923 | Buy Now |
|
DISTI #
566-83350-100-09
|
Mouser Electronics | Multi-Conductor Cables 4 #20 TFE BRD TFE TAPE RoHS: Compliant | 1 |
|
$1,765.2200 / $1,990.3600 | Buy Now |
|
DISTI #
70004476
|
RS | MULTICONDUCTOR CABLE, 4C/20AWG, 19X32, SPC, TFE INS, BRAID, WHITE TFE Min Qty: 1 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,990.3600 | RFQ |
|
DISTI #
83350E.009100
|
TME | Wire, 4x20AWG, stranded, Cu, PTFE, white, -65÷200°C, 600V, CPR: Eca Min Qty: 30 | 0 |
|
$27.9200 | RFQ |