Part Details for 83350E 0091000 by Belden Inc
Results Overview of 83350E 0091000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 83350E 0091000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87K1731
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 20Awg, 1000Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 83350E 0091000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 5 |
|
$22,834.9004 / $24,601.8906 | Buy Now |
|
DISTI #
BEL6302-1000-ND
|
DigiKey | CABLE 4COND 20AWG WHT SHLD Min Qty: 1000 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$16.9902 | Buy Now |
|
DISTI #
566-83350-1000-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 4C SHIELD 1000ft SPOOL WHITE RoHS: Compliant | 0 |
|
$18,256.8100 | Order Now |
|
DISTI #
70004479
|
RS | MULTICONDUCTOR CABLE, 4C, 20AWG, 19X32, SPC, TFE INS, BRAID, WHITE TFE JKT, CE Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$24,601.9000 | RFQ |
|
DISTI #
83350E.0091000
|
TME | Wire, 4x20AWG, stranded, Cu, PTFE, white, -65÷200°C, 600V, CPR: Eca Min Qty: 305 | 0 |
|
$27.9200 | RFQ |