Part Details for 8337-6000 by 3M Interconnect
Overview of 8337-6000 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8337-6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR37K-ND
|
DigiKey | CONN D-SUB RCPT 37P PNL MNT IDC Min Qty: 1 Lead time: 4 Weeks Container: Tray |
522 In Stock |
|
$7.8020 / $12.9100 | Buy Now |
DISTI #
7100088862
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port - Bulk (Alt: 7100088862) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1440 / $8.1313 | Buy Now |
DISTI #
46F4833
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port - Bulk (Alt: 46F4833) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 181 Partner Stock |
|
$11.6200 / $14.4900 | Buy Now |
DISTI #
517-8337-6000
|
Mouser Electronics | D-Sub Standard Connectors 37P OPEN COVR SOCKET LOW PROFILE RoHS: Compliant | 874 |
|
$7.8000 / $12.8200 | Buy Now |
DISTI #
MMM7100088862
|
Heilind Electronics | 7100088862 UU004887392 37/DSUB/SKT/OP/30AVG | Americas - 696 in Stock |
|
$9.0752 / $11.6162 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 37 Contacts, Socket, 0.109 Pitch, IDC Terminal | 12 |
|
$8.7750 / $11.7000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 37 Contacts, Socket, 0.109 Pitch, IDC Terminal | 6 |
|
$6.1950 / $12.3900 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Plug, 37 Contacts, Socket, 0.109 Pitch, IDC Terminal | 2 |
|
$13.4400 / $14.4000 | Buy Now |
DISTI #
8337-6000
|
TTI | D-Sub Standard Connectors 37P OPEN COVR SOCKET LOW PROFILE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 318 In Stock |
|
$8.4800 / $12.6800 | Buy Now |
DISTI #
7100088862
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port - Bulk (Alt: 7100088862) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1440 / $8.1313 | Buy Now |
Part Details for 8337-6000
8337-6000 CAD Models
8337-6000 Part Data Attributes
|
8337-6000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8337-6000
3M Interconnect
D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .112-.124, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LOW PROFILE | |
Body Breadth | 0.49 inch | |
Body Depth | 0.25 inch | |
Body Length | 2.73 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | IDC | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 8337-6000
This table gives cross-reference parts and alternative options found for 8337-6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8337-6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC15325 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | SPC Multicomp | 8337-6000 vs SPC15325 |