Part Details for 8339-1032-A-24 by RAF Electronic Hardware
Overview of 8339-1032-A-24 by RAF Electronic Hardware
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8339-1032-A-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3989-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 2.5" Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
15 In Stock |
|
$6.2135 / $8.7400 | Buy Now |
DISTI #
761-8339-1032-A-24
|
Mouser Electronics | Racks & Rack Cabinet Accessories 7/16 X 9/32 OV X 2-1/2 Lg X 1-1/2 Ht Oval handle RoHS: Compliant | 0 |
|
$6.2100 / $8.7400 | Order Now |
DISTI #
71740954
|
RS | Oval Handle, 7/16 X 9/32 OV X 2-1/2 Lg X 1-1/2 Ht | RAF 8339-1032-A-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 73 |
|
$7.9300 / $8.9100 | Buy Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
|
Onlinecomponents.com |
90 In Stock |
|
$5.8300 / $8.5100 | Buy Now | |
DISTI #
61688316
|
Verical | Oval Handle Black Aluminum Anodized Min Qty: 10 Package Multiple: 5 Date Code: 2204 | Americas - 90 |
|
$8.3458 / $11.0663 | Buy Now |
DISTI #
66760898
|
Verical | Oval Handle Black Aluminum Anodized Min Qty: 3 Package Multiple: 1 | Americas - 15 |
|
$22.7238 / $31.1595 | Buy Now |
DISTI #
RAF8339-1032-A-24
|
DB Roberts | OVAL INTRNL THRD HANDLES BLK ANDZE | 0 |
|
RFQ | |
|
Master Electronics |
90 In Stock |
|
$5.8300 / $8.5100 | Buy Now |