Part Details for 8340-F110-P1F1-A2H142-0.05A by E-T-A
Overview of 8340-F110-P1F1-A2H142-0.05A by E-T-A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1100NBGI | Renesas Electronics Corporation | RF to IF Dual Downconverting Mixer | |
F1102NBGI | Renesas Electronics Corporation | Dual 400-1000 MHz RF to IF Mixer | |
F1100NBGI8 | Renesas Electronics Corporation | RF to IF Dual Downconverting Mixer |
Price & Stock for 8340-F110-P1F1-A2H142-0.05A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-F110-P1F1-A2H142-0.05A-ND
|
DigiKey | CIR BRKR MAG 50MA 240VAC 80VDC Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002482197
|
Sager | Circuit Breakers | 0 |
|
Buy Now |