Part Details for 8340-F110-P1M2-BLH0-15A by E-T-A
Overview of 8340-F110-P1M2-BLH0-15A by E-T-A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 8340-F110-P1M2-BLH0-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-F110-P1M2-BLH0-15A-ND
|
DigiKey | CIR BRKR MAG 15A 240VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.9210 | Buy Now |
DISTI #
457-834110P1M2BLH015
|
Mouser Electronics | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for RoHS: Compliant | 9 |
|
$54.2600 / $74.3400 | Buy Now |
DISTI #
71522319
|
RS | Circuit Breaker Magnetic White Long Toggle AC 50/60Hz Med. I/O QC 240VAC 1P 15A | E-T-A Circuit Protection and Control 8340-F110-P1M2-BLH0-15A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$66.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.9000 / $64.8000 | Buy Now |
DISTI #
000000000003900894
|
Sager | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for a w Min Qty: 1 | 0 |
|
$29.5100 / $65.7300 | Buy Now |
Part Details for 8340-F110-P1M2-BLH0-15A
8340-F110-P1M2-BLH0-15A CAD Models
8340-F110-P1M2-BLH0-15A Part Data Attributes
|
8340-F110-P1M2-BLH0-15A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
8340-F110-P1M2-BLH0-15A
E-T-A
CIR BRKR MAG 15A 240VAC 80VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3500 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CQC; CSA; MIL-C-55629; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |