Part Details for 8340-F110-P1T2-A2H0-5A by E-T-A
Overview of 8340-F110-P1T2-A2H0-5A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8340-F110-P1T2-A2H0-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-F110-P1T2-A2H0-5A-ND
|
DigiKey | CIR BRKR MAG 5A 240VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.4650 | Buy Now |
DISTI #
457-834110P1T2A2H05
|
Mouser Electronics | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for RoHS: Compliant | 0 |
|
$58.6100 / $71.8700 | Order Now |
DISTI #
71522324
|
RS | Circuit Breaker Magnetic Black Long Toggle AC 50/60Hz Long QC 240VAC/80VDC 1P 5A | E-T-A Circuit Protection and Control 8340-F110-P1T2-A2H0-5A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$72.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.2100 / $70.1700 | Buy Now |
DISTI #
000000000003900896
|
Sager | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for a w Min Qty: 1 | 0 |
|
$31.9600 / $71.1800 | Buy Now |