Part Details for 8340-F120-P1F2-ALH0-30A by E-T-A
Overview of 8340-F120-P1F2-ALH0-30A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1200NBGI | Renesas Electronics Corporation | Low-noise Digital Intermediate Frequency Variable Gain Amplifier with FlatNoise™ | |
F1200EVS | Renesas Electronics Corporation | Evaluation System for F1200 Digital Intermediate Frequency Variable Gain Amplifier | |
F1200NBGI8 | Renesas Electronics Corporation | Low-noise Digital Intermediate Frequency Variable Gain Amplifier with FlatNoise™ |
Price & Stock for 8340-F120-P1F2-ALH0-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-F120-P1F2-ALH0-30A-ND
|
DigiKey | CIR BRKR MAG 30A 240VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.3070 | Buy Now |
DISTI #
457-834120P1F2ALH030
|
Mouser Electronics | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for RoHS: Compliant | 0 |
|
$114.3000 | Order Now |
DISTI #
71522333
|
RS | Circuit Breaker Magnetic Blk Long Toggle AC50/60Hz Instant. I/O QC 240VAC 2P 30A | E-T-A Circuit Protection and Control 8340-F120-P1F2-ALH0-30A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$131.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.7200 / $121.4300 | Buy Now |
DISTI #
000000000003900904
|
Sager | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for a w Min Qty: 1 | 0 |
|
$58.4100 / $130.1100 | Buy Now |
Part Details for 8340-F120-P1F2-ALH0-30A
8340-F120-P1F2-ALH0-30A CAD Models
8340-F120-P1F2-ALH0-30A Part Data Attributes
|
8340-F120-P1F2-ALH0-30A
E-T-A
Buy Now
|
Compare Parts:
8340-F120-P1F2-ALH0-30A
E-T-A
|
Samacsys Manufacturer | E-T-A |