Part Details for 8340-F120-P1T2-ALH0-3A by E-T-A
Overview of 8340-F120-P1T2-ALH0-3A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1200NBGI | Renesas Electronics Corporation | Low-noise Digital Intermediate Frequency Variable Gain Amplifier with FlatNoise™ | |
F1200EVS | Renesas Electronics Corporation | Evaluation System for F1200 Digital Intermediate Frequency Variable Gain Amplifier | |
F1200NBGI8 | Renesas Electronics Corporation | Low-noise Digital Intermediate Frequency Variable Gain Amplifier with FlatNoise™ |
Price & Stock for 8340-F120-P1T2-ALH0-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-F120-P1T2-ALH0-3A-ND
|
DigiKey | CIR BRKR MAG 3A 240VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.6580 | Buy Now |
DISTI #
457-834120P1T2ALH03
|
Mouser Electronics | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for RoHS: Compliant | 0 |
|
$134.3400 | Order Now |
DISTI #
71522349
|
RS | Circuit Breaker Magnetic Black Long Toggle AC 50/60Hz Long QC I/O 240VAC 2P 3A | E-T-A Circuit Protection and Control 8340-F120-P1T2-ALH0-3A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$155.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$110.1300 / $142.7000 | Buy Now |
DISTI #
000000000003900914
|
Sager | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for a w Min Qty: 1 | 0 |
|
$68.6500 / $152.8900 | Buy Now |