Part Details for 8340-F130-K3T2-A2H0-25A by E-T-A
Overview of 8340-F130-K3T2-A2H0-25A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8340-F130-K3T2-A2H0-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8340-F130-K3T2-A2H0-25A-ND
|
DigiKey | CIR BRKR MAG 25A 240VAC 80VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$210.2370 | Buy Now |
DISTI #
457-834130K3T2A2H025
|
Mouser Electronics | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for RoHS: Compliant | 0 |
|
$201.2000 / $210.2200 | Order Now |
DISTI #
71358657
|
RS | Circuit Breaker Magnetic Black Toggle AC 50/60Hz Long Screw 240VAC/80VDC 3P 25A | E-T-A Circuit Protection and Control 8340-F130-K3T2-A2H0-25A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$251.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$161.4900 / $300.6700 | Buy Now |
DISTI #
000000000003900922
|
Sager | Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for a w Min Qty: 1 | 0 |
|
$111.2500 / $247.8000 | Buy Now |